Part Details for 5ET 6.3-R by Bel Fuse
Overview of 5ET 6.3-R by Bel Fuse
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5ET 6.3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC2954
|
Newark | Cartridge Fuse, Time Delay, 6.3A, 250V, Blow Characteristic:Time Delay, Fuse Current:6.3A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:5Et Series, Cartridge Fuse Material:Glassrohs Compliant: Yes |Bel Fuse 5ET 6.3-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$0.2620 / $0.5100 | Buy Now |
DISTI #
507-1546-ND
|
DigiKey | FUSE GLASS 6.3A 250VAC 5X20MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
57678 In Stock |
|
$0.1999 / $0.5000 | Buy Now |
DISTI #
5ET 6.3-R
|
Avnet Americas | Fuse Miniature 6.3A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: 5ET 6.3-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1779 / $0.2322 | Buy Now |
DISTI #
0655R6300-19
|
Avnet Americas | Fuse Miniature 6.3A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: 0655R6300-19) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
49AC2954
|
Avnet Americas | Fuse Miniature 6.3A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: 49AC2954) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 93 Partner Stock |
|
$0.3090 / $0.5100 | Buy Now |
DISTI #
63023128
|
Verical | Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/PSE/SEMKO/VDE/cULus Min Qty: 1000 Package Multiple: 1000 | Americas - 21000 |
|
$0.2500 / $0.3069 | Buy Now |
DISTI #
5ET 6.3-R
|
Avnet Americas | Fuse Miniature 6.3A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: 5ET 6.3-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1779 / $0.2322 | Buy Now |
DISTI #
49AC2954
|
Avnet Americas | Fuse Miniature 6.3A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: 49AC2954) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 93 Partner Stock |
|
$0.3090 / $0.5100 | Buy Now |
DISTI #
0655R6300-19
|
Avnet Americas | Fuse Miniature 6.3A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: 0655R6300-19) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5ET-6.3-R
|
TME | Fuse: fuse, time-lag, 6.3A, 250VAC, cylindrical,glass, 5x20mm, 5ET Min Qty: 100 | 900 |
|
$0.2350 / $0.3750 | Buy Now |