Part Details for 5ET1.25-R by Bel Fuse
Overview of 5ET1.25-R by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1965ET-1.8#PBF | Analog Devices | 1.1A, L N, L Drop Lin Reg | |
LT3015ET-12#PBF | Analog Devices | 1.5A, L N, Neg Lin Reg w/ Prec | |
LT1965ET-1.5#PBF | Analog Devices | 1.1A, L N, L Drop Lin Reg |
Part Details for 5ET1.25-R
5ET1.25-R CAD Models
5ET1.25-R Part Data Attributes
|
5ET1.25-R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
5ET1.25-R
Bel Fuse
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 150A (IR), Inline/holder, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 42 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TR | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 150 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |