Part Details for 5G2A2CPDB-USB-C-HUB by StarTech
Overview of 5G2A2CPDB-USB-C-HUB by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5G2A2CPDB-USB-C-HUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6375
|
Newark | Hub, 4 Port, Bus Powered, Usb3.0 Rohs Compliant: Yes |Startech 5G2A2CPDB-USB-C-HUB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$99.5100 / $117.2200 | Buy Now |
DISTI #
5214-5G2A2CPDB-USB-C-HUB-ND
|
DigiKey | 4-PORT USB-C HUB WITH 100W PD PA Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$61.2516 / $69.4200 | Buy Now |
DISTI #
4292002
|
Farnell | HUB, 4 PORT, BUS POWERED, USB3.0 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Each | 9 |
|
$76.1467 | Buy Now |
|
Neutron USA | 4PT USB-C HUB W/ 100W PD 5GBPS | 50 |
|
$89.9900 | Buy Now |
Part Details for 5G2A2CPDB-USB-C-HUB
5G2A2CPDB-USB-C-HUB CAD Models
5G2A2CPDB-USB-C-HUB Part Data Attributes:
|
5G2A2CPDB-USB-C-HUB
StarTech
Buy Now
|
Compare Parts:
5G2A2CPDB-USB-C-HUB
StarTech
|
Samacsys Manufacturer | Startech |