Part Details for 5GSH93542+10AQS16+AQW0916 by MEC Switches A/S
Overview of 5GSH93542+10AQS16+AQW0916 by MEC Switches A/S
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5GSH93542+10AQS16+AQW0916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK5897
|
Newark | Tactile Switch, 3.5N, 0.05A, 24Vdc, Smd Rohs Compliant: Yes |Mec 5GSH93542+10AQS16+AQW0916 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $6.6200 | Buy Now |