Part Details for 5GTH935NCNO by MEC Switches A/S
Overview of 5GTH935NCNO by MEC Switches A/S
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5GTH935NCNO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-3571-ND
|
DigiKey | SWITCH TACTILE SPDT 0.05A 24V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
22613 In Stock |
|
$1.9875 / $3.8500 | Buy Now |