Filter Your Search
1 - 2 of 2 results
|
5GTH935NCNO
MEC Switches A/S
|
$2.2648 | Transferred | KEYPAD SWITCH | 5 | MEC A/S | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||||||||||||
|
5GTH935NCNO
APEM Inc
|
$4.0701 | Yes | Active | 50 mA | 24 V | 10000000 Cycle(s) | 0.03 mΩ | 1 | SPDT | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | STANDARD: MIL-PRF-28855H | 1X1 | 0.05A@24VDC | 2 ms | 10 MΩ | 3.5 N | -40 °C | 160 °C | THROUGH HOLE-STRAIGHT | POLYPHENYLENE SULPHIDE | 1 mm | STAINLESS STEEL | SILVER | COPPER TIN ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | BOX; TUBE | 4 | IP67 | HAND/WAVE | NO | COPPER TIN ALLOY | SOLDER | 10 mm | 6.4 mm | 10 mm | 0.157 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem |