Part Details for 5HF1-R by Bel Fuse
Overview of 5HF1-R by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC79M15HF-1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators |
Price & Stock for 5HF1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/SEMKO/VDE RoHS: Compliant |
46652 In Stock |
|
$0.2432 / $0.3507 | Buy Now |
DISTI #
000000000002398003
|
Sager | Cartridge Fuses Min Qty: 1000 | 0 |
|
$0.2731 / $0.3111 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/SEMKO/VDE RoHS: Compliant |
46652 In Stock |
|
$0.2432 / $0.3507 | Buy Now |
Part Details for 5HF1-R
5HF1-R CAD Models
5HF1-R Part Data Attributes
|
5HF1-R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
5HF1-R
Bel Fuse
Electric Fuse, Very Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IMQ; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 5HF1-R
This table gives cross-reference parts and alternative options found for 5HF1-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5HF1-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5HF1 | Electric Fuse, Fast Blow, 1A, 250VAC, 1500A (IR), Inline/holder, | Bel Fuse | 5HF1-R vs 5HF1 |