Part Details for 5HF8-R by Bel Fuse
Overview of 5HF8-R by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 5HF8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/SEMKO/VDE RoHS: Compliant |
200 In Stock |
|
$0.2751 / $0.4116 | Buy Now |
DISTI #
000000000002398023
|
Sager | Cartridge Fuses Min Qty: 1000 | 0 |
|
$0.2879 / $0.3278 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/SEMKO/VDE RoHS: Compliant |
200 In Stock |
|
$0.2751 / $0.4116 | Buy Now |
Part Details for 5HF8-R
5HF8-R CAD Models
5HF8-R Part Data Attributes
|
5HF8-R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
5HF8-R
Bel Fuse
Electric Fuse, Very Fast Blow, 8A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 126 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; SEMKO; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |