Part Details for 5HFP 2-R by Bel Fuse
Overview of 5HFP 2-R by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5HFP 2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5618
|
Newark | Bulk |Bel Fuse 5HFP 2-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 / $0.3720 | Buy Now |
DISTI #
507-1682-ND
|
DigiKey | FUSE CERAMIC 2A 250VAC 5X20MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
520 In Stock |
|
$0.3179 / $0.8200 | Buy Now |
DISTI #
5HFP 2-R
|
Avnet Americas | Fuse Miniature 2A 250V Fast 2-Pin Axial Through Hole - Bulk (Alt: 5HFP 2-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2765 / $0.3841 | Buy Now |
DISTI #
V36:1790_14271110
|
Arrow Electronics | Fuse Cartridge Fast Acting 2A 250V Axial 5 X 20mm Ceramic BSI/CCC/CE/CSA/PSE/SEMKO/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2233 | Americas - 4700 |
|
$0.1697 / $0.2575 | Buy Now |
DISTI #
5HFP 2-R
|
Avnet Americas | Fuse Miniature 2A 250V Fast 2-Pin Axial Through Hole - Bulk (Alt: 5HFP 2-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2765 / $0.3841 | Buy Now |