There are no models available for this part yet.
Overview of 5HFP 6.3-R by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2065HF#PBF | Analog Devices | 2uA Quad, Low IB, Zero-Drift O |
Price & Stock for 5HFP 6.3-R by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC5627
|
Newark | Bulk |Bel Fuse 5HFP 6.3-R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 / $0.3720 | Buy Now | |
DISTI #
507-1686-ND
|
DigiKey | FUSE CERAMIC 6.3A 250VAC 5X20MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4495 In Stock |
|
$0.3026 / $0.6200 | Buy Now | |
DISTI #
5HFP 6.3-R
|
Avnet Americas | Fuse Miniature 6.3A 250V Fast 2-Pin Axial Through Hole - Bulk (Alt: 5HFP 6.3-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2765 / $0.3841 | Buy Now | |
DISTI #
0650R6300-13
|
Avnet Abacus | Fuse Miniature 6.3A 250V Fast 2-Pin Axial Through Hole (Alt: 0650R6300-13) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |