Part Details for 5HFP400-R by Bel Fuse
Overview of 5HFP400-R by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5HFP400-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3135 / $0.4880 | Buy Now |
DISTI #
000000000002398039
|
Sager | Cartridge Fuses Min Qty: 1000 | 0 |
|
$0.3173 / $0.3614 | Buy Now |
Part Details for 5HFP400-R
5HFP400-R CAD Models
5HFP400-R Part Data Attributes:
|
5HFP400-R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
5HFP400-R
Bel Fuse
Electric Fuse, Very Fast Blow, 0.4A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 21 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |