Part Details for 5HLE-150E by Eaton Bussmann
Overview of 5HLE-150E by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller | |
CST4835-150EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-150EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for 5HLE-150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC8680
|
Newark | 5.5Kv 150E Hle Fuse |Eaton Bussmann 5HLE-150E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,888.3800 / $2,174.1200 | Buy Now |
DISTI #
5HLE-150E-ND
|
DigiKey | FUSE CARTRIDGE 150A 5.5KVAC Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,107.8200 | Buy Now |
DISTI #
000000000005542320
|
Sager | Cartridge Fuses 5.5kV 150A Min Qty: 1 | 0 |
|
$1,552.9400 | Buy Now |