Part Details for 5HT 630-R by Bel Fuse
Overview of 5HT 630-R by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5HT 630-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5646
|
Newark | Bulk |Bel Fuse 5HT 630-R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 / $0.2690 | Buy Now |
DISTI #
5HT630-R-ND
|
DigiKey | FUSE CERAMIC 630MA 250VAC 5X20MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
874 In Stock |
|
$0.1326 / $0.3500 | Buy Now |
DISTI #
5HT 630-R
|
Avnet Americas | Fuse Miniature - Bulk (Alt: 5HT 630-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1989 / $0.2771 | Buy Now |
DISTI #
5HT-630-R
|
TME | Fuse: fuse, time-lag, 630mA, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 100 | 0 |
|
$0.3000 / $0.4190 | RFQ |
DISTI #
0659R0630-12
|
Avnet Abacus | (Alt: 0659R0630-12) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |