Part Details for 5KSMC36AH by Taiwan Semiconductor
Overview of 5KSMC36AH by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5KSMC36AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-5KSMC36AHTR-ND
|
DigiKey | 5000W, 42.1V, 5%, UNIDIRECTIONAL Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5192 / $0.5679 | Buy Now |
DISTI #
5KSMC36AH
|
Avnet Americas | 5000W, 42.1V, 5%, UNIDIRECTIONAL, TVS - Tape and Reel (Alt: 5KSMC36AH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5301 / $0.5783 | Buy Now |
DISTI #
821-5KSMC36AH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5000W, 42.1V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.5020 / $0.5530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5220 | Buy Now |
DISTI #
5KSMC36AH
|
Avnet Americas | 5000W, 42.1V, 5%, UNIDIRECTIONAL, TVS - Tape and Reel (Alt: 5KSMC36AH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5301 / $0.5783 | Buy Now |
DISTI #
5KSMC36AH
|
Avnet Asia | 5000W, 42.1V, 5%, UNIDIRECTIONAL, TVS (Alt: 5KSMC36AH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.4725 / $0.5284 | Buy Now |