Part Details for 5LCLS-12R by Eaton Corporation
Overview of 5LCLS-12R by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5LCLS-12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5LCLS-12R
|
Avnet Americas | Current Limiting Fuse LCLS Type Class R 5.08/5.5kV 12A - Bulk (Alt: 5LCLS-12R) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,073.3047 / $2,445.2231 | Buy Now |
DISTI #
504-5LCLS-12R
|
Mouser Electronics | Cartridge Fuses 5.08KV 230A RoHS: Compliant | 0 |
|
$2,402.7000 | Order Now |
Part Details for 5LCLS-12R
5LCLS-12R CAD Models
5LCLS-12R Part Data Attributes:
|
5LCLS-12R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
5LCLS-12R
Eaton Corporation
Electric Fuse, 230A, 4800VAC, 4800VDC, 50000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Body Height | 355.6 mm | |
Body Length or Diameter | 76.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 230 A | |
Rated Voltage(AC) | 4800 V | |
Rated Voltage(DC) | 4800 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |