Part Details for 5LP01M-TL-E by SANYO Semiconductor Co Ltd
Overview of 5LP01M-TL-E by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5LP01M-TL-E
5LP01M-TL-E CAD Models
5LP01M-TL-E Part Data Attributes
|
5LP01M-TL-E
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
5LP01M-TL-E
SANYO Semiconductor Co Ltd
Small Signal Field-Effect Transistor, 0.07A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MCP, SC-70, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | LEAD FREE, MCP, SC-70, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.07 A | |
Drain-source On Resistance-Max | 23 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 5LP01M-TL-E
This table gives cross-reference parts and alternative options found for 5LP01M-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5LP01M-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5LP01M-TL-E | Small Signal MOSFET -50V -0.07A 23 Ohm Single P-Channel MCP3, SC-70 / MCP3, 3000-REEL | onsemi | 5LP01M-TL-E vs 5LP01M-TL-E |