-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash PLD, 7.9ns, 128-Cell, CMOS, PQFP64, 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-5M160ZE64C4N
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices RoHS: Compliant | 0 |
|
$6.3300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5M160ZE64C4N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
5M160ZE64C4N
Altera Corporation
Flash PLD, 7.9ns, 128-Cell, CMOS, PQFP64, 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | YES | |
Clock Frequency-Max | 184.1 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
JTAG BST | YES | |
Length | 7 mm | |
Number of I/O Lines | 54 | |
Number of Macro Cells | 128 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 54 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.35SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 7.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for 5M160ZE64C4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5M160ZE64C4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5M160ZE64I5 | Flash PLD, 14ns, PQFP64, 9 X 9 MM, 0.40 MM PITCH, PLASTIC, EQFP-64 | Intel Corporation | 5M160ZE64C4N vs 5M160ZE64I5 |
5M160ZE64I5N | Flash PLD, 14ns, 128-Cell, CMOS, PQFP64, 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 | Altera Corporation | 5M160ZE64C4N vs 5M160ZE64I5N |
5M160ZE64C5 | Flash PLD, 14ns, PQFP64, 9 X 9 MM, 0.40 MM PITCH, PLASTIC, EQFP-64 | Intel Corporation | 5M160ZE64C4N vs 5M160ZE64C5 |
5M160ZE64I5 | Flash PLD, 14ns, PQFP64, 9 X 9 MM, 0.40 MM PITCH, PLASTIC, EQFP-64 | Altera Corporation | 5M160ZE64C4N vs 5M160ZE64I5 |
5M160ZE64C4 | Flash PLD, 7.9ns, PQFP64, 9 X 9 MM, 0.40 MM PITCH, PLASTIC, EQFP-64 | Altera Corporation | 5M160ZE64C4N vs 5M160ZE64C4 |
5M160ZE64C5 | Flash PLD, 14ns, PQFP64, 9 X 9 MM, 0.40 MM PITCH, PLASTIC, EQFP-64 | Altera Corporation | 5M160ZE64C4N vs 5M160ZE64C5 |
5M160ZE64C5N | Flash PLD, 14ns, 128-Cell, CMOS, PQFP64, 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 | Altera Corporation | 5M160ZE64C4N vs 5M160ZE64C5N |
5M160ZE64C5N | Flash PLD, 14ns, 128-Cell, CMOS, PQFP64, 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 | Intel Corporation | 5M160ZE64C4N vs 5M160ZE64C5N |