Filter Your Search
1 - 2 of 2 results
|
5M160ZE64C4N
Intel Corporation
|
$4.8000 | Yes | Active | 1.8 V | 7.9 ns | 128 | 54 | FLASH PLD | OTHER | SQUARE | CMOS | 54 I/O | YES | 184.1 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G64 | Not Qualified | e3 | 85 °C | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.35SQ,16 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | 1.2 mm | INTEL CORP | 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 | compliant | EAR99 | 8542.39.00.01 | Intel | |||||
|
5M160ZE64C4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 7.9 ns | 128 | 54 | FLASH PLD | OTHER | SQUARE | CMOS | 54 I/O | YES | 184.1 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G64 | Not Qualified | e3 | 85 °C | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.35SQ,16 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | 1.2 mm | ALTERA CORP | 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 | compliant | 8542.39.00.01 | Intel | QFP | 64 |