Part Details for 5MC226 by Superior Electric
Overview of 5MC226 by Superior Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5MC226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K0750
|
Newark | Motor Driven, 5 Sec. 120V/60Hz, 1 Deck, Screened Construction, 1?, 240V, 7.5A |Superior Electric 5MC226 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,404.2700 / $7,656.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,025.7200 / $5,091.4400 | Buy Now |