Part Details for 5MC226U-2 by Superior Electric
Overview of 5MC226U-2 by Superior Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5MC226U-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J0268
|
Newark | Motor Driven, 5 Sec. 120V/60Hz, 2 Deck, Open Construction, 1? Series, 480V, 7.5A |Superior Electric 5MC226U-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,596.0900 / $9,377.5600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4,071.4300 / $5,700.0000 | Buy Now | |
|
Onlinecomponents.com | Motor Driven, 5 Sec. 120V/60Hz, 2 Deck, Open Construction, 1? Series, 480V, 7.5A |Superior Electric 5MC226U-2 | 0 |
|
$4,930.0200 / $5,601.6200 | Buy Now |