Part Details for 5MC226U-3 by Superior Electric
Overview of 5MC226U-3 by Superior Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5MC226U-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K0752
|
Newark | Motor Driven, 5 Sec. 120V/60Hz, 3 Deck, Open Construction, 3? Wye, 480V, 7.5A |Superior Electric 5MC226U-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,765.8100 / $10,653.6100 | Buy Now |
|
Onlinecomponents.com | Motor Driven - 5 Sec. 120V / 60Hz - 3 Decks - Open Construction. RoHS: Compliant | 0 |
|
$6,167.6100 / $6,815.6800 | Buy Now |