Part Details for 5MC22D505K by Electronic Concepts Inc
Overview of 5MC22D505K by Electronic Concepts Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5MC22D505K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1668 |
|
RFQ | ||
|
Quest Components | 1334 |
|
$10.7550 / $16.1325 | Buy Now |
Part Details for 5MC22D505K
5MC22D505K CAD Models
5MC22D505K Part Data Attributes
|
5MC22D505K
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
5MC22D505K
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5MC22D505K
This table gives cross-reference parts and alternative options found for 5MC22D505K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5MC22D505K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5MC29D505K | Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount, RADIAL LEADED | Electronic Concepts Inc | 5MC22D505K vs 5MC29D505K |