There are no models available for this part yet.
Overview of 5MC29C506K by Electronic Concepts Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 5MC29C506K by Electronic Concepts Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 264 |
|
RFQ | ||||
Quest Components | 211 |
|
$30.1475 / $38.9000 | Buy Now |
CAD Models for 5MC29C506K by Electronic Concepts Inc
Part Data Attributes for 5MC29C506K by Electronic Concepts Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ELECTRONIC CONCEPTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
50 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYCARBONATE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Reference Standard
|
MIL-C-55514
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for 5MC29C506K
This table gives cross-reference parts and alternative options found for 5MC29C506K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5MC29C506K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5MC28C506K | Film Capacitor, Polycarbonate, 75V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount, RADIAL LEADED | Electronic Concepts Inc | 5MC29C506K vs 5MC28C506K |