Part Details for 5MF 8-R by Bel Fuse
Overview of 5MF 8-R by Bel Fuse
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5MF 8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5680
|
Newark | Bulk |Bel Fuse 5MF 8-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2610 / $0.2900 | Buy Now |
DISTI #
507-1272-ND
|
DigiKey | FUSE GLASS 8A 125VAC 5X20MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1559 In Stock |
|
$0.2363 / $0.6100 | Buy Now |
DISTI #
5MF 8-R
|
Avnet Americas | Fuse Miniature 8A 125V Fast 2-Pin Cartridge Holder - Bulk (Alt: 5MF 8-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2074 / $0.2790 | Buy Now |
DISTI #
V99:2348_14269728
|
Arrow Electronics | Fuse Cartridge Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1843 | Americas - 360 |
|
$0.0361 / $0.0944 | Buy Now |
DISTI #
63020108
|
Verical | Fuse Cartridge Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus Min Qty: 100 Package Multiple: 100 | Americas - 3500 |
|
$0.3797 / $0.8774 | Buy Now |
DISTI #
31227602
|
Verical | Fuse Cartridge Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus Min Qty: 196 Package Multiple: 1 Date Code: 1843 | Americas - 360 |
|
$0.0361 / $0.0606 | Buy Now |
DISTI #
5MF 8-R
|
Avnet Americas | Fuse Miniature 8A 125V Fast 2-Pin Cartridge Holder - Bulk (Alt: 5MF 8-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2074 / $0.2790 | Buy Now |
DISTI #
5MF-8-R
|
TME | Fuse: fuse, quick blow, 8A, 125VAC, cylindrical,glass, 5x20mm, 5MF Min Qty: 100 | 0 |
|
$0.2750 / $0.4390 | RFQ |