Part Details for 5MF-0801-EPDM by Prestolite Electric
Overview of 5MF-0801-EPDM by Prestolite Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLA2N01BP | Amphenol Communications Solutions | FLA Panel Gasket NEMA ANSI C136.41, EPDM Rubber, Black | |
XAL5030-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-801MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 5MF-0801-EPDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M9605
|
Newark | 8-1C 133 Str Tnc Lead Wire Epdm Jkt 600V 125C Ul Csa Rohs |Prestolite 5MF-0801-EPDM RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Foot | 1406 |
|
Buy Now |