Part Details for 5MT-3 by Bel Fuse
Overview of 5MT-3 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5MT-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MEDIUM BLOW ELECTRIC FUSE, 3A, 125VAC, 10000A (IR), INLINE/HOLDER | 2567 |
|
$0.1040 / $0.2400 | Buy Now |