Part Details for 5N-1011-CPE by Industrial Wire Company Inc
Overview of 5N-1011-CPE by Industrial Wire Company Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics. | |
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) |
Price & Stock for 5N-1011-CPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M5992
|
Newark | 1/0-1C 273 Str Tnc Dlo Ep Cpe Jkt 2Kv 90C Ul |Industrial Wire 5N-1011-CPE RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Foot | 14141 |
|
$7.0400 / $7.4900 | Buy Now |