Part Details for 5P1500RC by Eaton Power Quality
Overview of 5P1500RC by Eaton Power Quality
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5P1500RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71577743
|
RS | UPS System, 120 VAC, 1440VA, 1100W, 5-15P Input, 5-15R Output, 5P Series | Eaton/Power Quality 5P1500RC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$1,064.0200 | Buy Now |