Part Details for 5RTD-F3131 by Omega Engineering
Overview of 5RTD-F3131 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSER4905RTDR | Texas Instruments | 4K DSI to V<sup>3</sup>Link™ serializer for high-resolution panels 64-VQFN -20 to 85 | |
TSER4905RTDT | Texas Instruments | 4K DSI to V<sup>3</sup>Link™ serializer for high-resolution panels 64-VQFN -20 to 85 |
Price & Stock for 5RTD-F3131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AH1182
|
Newark | 5Pk,500Ohm 2X10Mm Rtd Thinfilm |Omega 5RTD-F3131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.6000 | Buy Now |
Part Details for 5RTD-F3131
5RTD-F3131 CAD Models
5RTD-F3131 Part Data Attributes
|
5RTD-F3131
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
5RTD-F3131
Omega Engineering
RTD Platinum Sensor, 500ohm, Rectangular, Wire/Through Hole Mount, PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Body Breadth | 1.9 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 9.5 mm | |
Housing | PLATINUM | |
Mounting Feature | WIRE/THROUGH HOLE MOUNT | |
Operating Temperature-Max | 500 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 500 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Surface Mount | NO | |
Termination Type | SOLDER |