Part Details for 5SB151 by Siemens
Overview of 5SB151 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 5SB151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for 5SB151
5SB151 CAD Models
5SB151 Part Data Attributes:
|
5SB151
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SB151
Siemens
Electric Fuse, Very Fast Blow, 10A, 500VAC, 500VDC, Inline/holder, DII,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Blow Characteristic | VERY FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | DII | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 10 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |