Part Details for 5SD480 by Siemens
Overview of 5SD480 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SD480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70394259
|
RS | Fuse Link Silized Super Fast Acting 30A 500 VAC/VDC Size DII Thread E27 IP20 | Siemens 5SD480 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4 |
|
$8.2800 / $10.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1000 / $10.7200 | Buy Now |
DISTI #
5SD480
|
TME | Fuse: fuse, gR, 30A, 500VAC, 500VDC, industrial, DII, SILIZED Min Qty: 5 | 0 |
|
$4.8700 / $6.0000 | RFQ |