Part Details for 5SD7432-6 by Siemens
Overview of 5SD7432-6 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SD7432-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5SD7432-6
|
TME | Surge arrestor, Type 3, Poles: 2, 5kA, Uoper.max: 150VAC, -40÷80°C Min Qty: 1 | 0 |
|
$73.9500 / $79.6300 | RFQ |