Part Details for 5SD7463-1 by Siemens
Overview of 5SD7463-1 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SD7463-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5SD7463-1
|
TME | Surge arrester, Type 2, Poles: 3, 20kA, Uoper.max: 350VAC, -40÷80°C Min Qty: 1 | 0 |
|
$180.5200 / $194.4100 | RFQ |