Part Details for 5SDF 02D6004 by ABB Low Voltage Products and Systems
Overview of 5SDF 02D6004 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SDF 02D6004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5SDF02D6004
|
TME | Diode: hockey-puck rectifying, 5.5kV, 175A, Ø60/34mm, Ifsm: 3kA Min Qty: 1 | 0 |
|
$379.9900 / $450.6300 | RFQ |