Part Details for 5SE2310 by Siemens
Overview of 5SE2310 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SE2310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70384590
|
RS | Fuse Neozed Fuse Link D03 Current 10A Supply Voltage 500V 5S Series | Siemens 5SE2310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 120 |
|
$2.5700 / $2.8900 | Buy Now |
|
Onlinecomponents.com | Fuse Class CC 10A 400V Holder Cartridge | 0 |
|
$3.0200 / $4.5500 | Buy Now |
DISTI #
3484374
|
Farnell | INDUSTRIAL FUSE, 10A, 400VAC, 11 X 40MM RoHS: Compliant Min Qty: 10 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$0.8691 | Buy Now |