Part Details for 5SF 1.6-R by Bel Fuse
Overview of 5SF 1.6-R by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SF 1.6-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5747
|
Newark | Bulk |Bel Fuse 5SF 1.6-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 / $0.2990 | Buy Now |
DISTI #
507-1227-ND
|
DigiKey | FUSE GLASS 1.6A 250VAC 5X20MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1236 In Stock |
|
$0.2438 / $0.6300 | Buy Now |
DISTI #
5SF 1.6-R
|
Avnet Americas | Fuse Miniature 1.6A 250V Fast 2-Pin Cartridge Holder T/R - Bulk (Alt: 5SF 1.6-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2146 / $0.2878 | Buy Now |
DISTI #
5SF 1.6-R
|
Avnet Americas | Fuse Miniature 1.6A 250V Fast 2-Pin Cartridge Holder T/R - Bulk (Alt: 5SF 1.6-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2146 / $0.2878 | Buy Now |
DISTI #
5SF-1.6-R
|
TME | Fuse: fuse, quick blow, 1.6A, 250VAC, cylindrical,glass, 5x20mm Min Qty: 100 | 0 |
|
$0.3230 / $0.5150 | RFQ |