Part Details for 5SF 6.3-R by Bel Fuse
Overview of 5SF 6.3-R by Bel Fuse
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SF 6.3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC2968
|
Newark | Cartridge Fuse, Fast Acting, 6.3A, 250V, Blow Characteristic:Fast Acting, Fuse Current:6.3A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:5Sf Series Rohs Compliant: Yes |Bel Fuse 5SF 6.3-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 829 |
|
$0.2860 / $0.3380 | Buy Now |
DISTI #
507-1233-ND
|
DigiKey | FUSE GLASS 6.3A 250VAC 5X20MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9961 In Stock |
|
$0.2438 / $0.6300 | Buy Now |
DISTI #
5SF 6.3-R
|
Avnet Americas | Fuse Miniature 6.3A 250V Fast 2-Pin Cartridge Holder T/R - Bulk (Alt: 5SF 6.3-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2146 / $0.2878 | Buy Now |
DISTI #
63000785
|
Verical | Fuse Cartridge Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE Min Qty: 200 Package Multiple: 100 | Americas - 2000 |
|
$0.4949 | Buy Now |
|
Quest Components | 104 |
|
$0.5400 / $0.9000 | Buy Now | |
DISTI #
5SF 6.3-R
|
Avnet Americas | Fuse Miniature 6.3A 250V Fast 2-Pin Cartridge Holder T/R - Bulk (Alt: 5SF 6.3-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2146 / $0.2878 | Buy Now |
DISTI #
5SF-6.3-R
|
TME | Fuse: fuse, quick blow, 6.3A, 250VAC, cylindrical,glass, 5x20mm Min Qty: 100 | 0 |
|
$0.3230 / $0.5150 | RFQ |
DISTI #
2844496
|
element14 Asia-Pacific | CARTRIDGE FUSE, FAST ACTING, 6.3A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 854 |
|
$0.2513 / $0.6445 | Buy Now |
DISTI #
2844496
|
Farnell | CARTRIDGE FUSE, FAST ACTING, 6.3A, 250V RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 829 |
|
$0.3384 / $0.6755 | Buy Now |