Part Details for 5SFP10-R by Bel Fuse
Overview of 5SFP10-R by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SFP10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2971 / $0.4586 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
000000000002398175
|
Sager | Cartridge Fuses Min Qty: 1000 | 0 |
|
$0.2982 / $0.3397 | Buy Now |
Part Details for 5SFP10-R
5SFP10-R CAD Models
5SFP10-R Part Data Attributes
|
5SFP10-R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
5SFP10-R
Bel Fuse
Electric Fuse, Fast Blow, 10A, 250VAC, 35A (IR), Through Hole, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 21 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 163 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 5SFP10-R
This table gives cross-reference parts and alternative options found for 5SFP10-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5SFP10-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5SFP10 | Electric Fuse, Fast Blow, 10A, 250VAC, 35A (IR), Through Hole, | Bel Fuse | 5SFP10-R vs 5SFP10 |
312008P | Electric Fuse, Fast Blow, 8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 5SFP10-R vs 312008P |
5SF10-R | Electric Fuse, Fast Blow, 10A, 250VAC, 35A (IR), Inline/holder, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | 5SFP10-R vs 5SF10-R |
318008P | Electric Fuse, Fast Blow, 8A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 5SFP10-R vs 318008P |
318008 | Electric Fuse, Fast Blow, 8A, 250VAC, 250VDC, 35A (IR), Through Hole, | Littelfuse Inc | 5SFP10-R vs 318008 |