There are no models available for this part yet.
Overview of 5SJ4160-7HG41 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5SJ4160-7HG41 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71105094
|
RS | Miniature Circuit Breaker 5SJ4 1P 240V 60A 10K C-TRIP | Siemens 5SJ4160-7HG41 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.4300 / $110.5400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.6600 / $99.7500 | Buy Now |
CAD Models for 5SJ4160-7HG41 by Siemens
Part Data Attributes for 5SJ4160-7HG41 by Siemens
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SIEMENS A G
|
Reach Compliance Code
|
unknown
|
Circuit Protection Type
|
EQUIPMENT LEAKAGE CIRCUIT BREAKER
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|