Part Details for 5SJ4163-7HG41 by Siemens
Overview of 5SJ4163-7HG41 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SJ4163-7HG41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71105156
|
RS | Miniature Circuit Breaker 5SJ4 1P 240V 63A 10K C-TRIP | Siemens 5SJ4163-7HG41 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.1300 / $110.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.3900 / $99.4000 | Buy Now |
Part Details for 5SJ4163-7HG41
5SJ4163-7HG41 CAD Models
5SJ4163-7HG41 Part Data Attributes
|
5SJ4163-7HG41
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SJ4163-7HG41
Siemens
5SJ4163-7HG41,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C |