Part Details for 5SJ4204-8HG42 by Siemens
Overview of 5SJ4204-8HG42 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SJ4204-8HG42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71104958
|
RS | Miniature Circuit Breaker 5SJ4 2P 480/277 4A 10K D-TRIP | Siemens 5SJ4204-8HG42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$113.9000 / $142.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$98.6200 / $115.0200 | Buy Now | |
DISTI #
5SJ4204-8HG42
|
Standard Electric Supply | Siemens 5SJ4204-8HG42 Miniature Circuit Breaker. Siemens Miniature Circuit Breaker, 277/480 VAC, 4 A, 50/60 Hz Frequency, 10 kA Interrupt, NSJ Frame, Thermal/Magnetic Trip, 1.13 to 1.45 A Thermal, 10 to 20 A Magnetic Trip, 2 Pole, Screw Connection, 14 to 4 AWG Wire, IP20 Enclosure, DIN Rail Mounting, -25 to 55 deg C, 36 mm W x 76 mm D x 121 mm H Dimensions. Additional Description: SIEM-5SJ4204-8HG42 MCB 5SJ4 2P 480/277 4A 10K D-TRIP _2POL NSJ 4A D TYPE NSJ. Catalog Description: Switch_OVERCURRENT 5SJ4204-8HG42-5SJ4204-8HG42_4A_14kA_240V_2 Pole. Min Qty: 1 Package Multiple: 1 | 3 |
|
$122.9100 | Buy Now |
DISTI #
3479571
|
Farnell | THERMAL MAGNETIC CIRCUIT BREAKERS RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$192.4400 | Buy Now |
Part Details for 5SJ4204-8HG42
5SJ4204-8HG42 CAD Models
5SJ4204-8HG42 Part Data Attributes
|
5SJ4204-8HG42
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SJ4204-8HG42
Siemens
5SJ4204-8HG42,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C |