Part Details for 5SJ4206-7HG42 (ALTERNATE: 5SJ4206-7HG42) by Siemens
Overview of 5SJ4206-7HG42 (ALTERNATE: 5SJ4206-7HG42) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SJ4206-7HG42 (ALTERNATE: 5SJ4206-7HG42)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71104879
|
RS | Miniature Circuit Breaker 5SJ4 2P 480/277 6A 10K C-TRIP | Siemens 5SJ4206-7HG42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 9 |
|
$109.3700 / $136.7100 | Buy Now |