Part Details for 5SJ4214-7HG42 by Siemens
Overview of 5SJ4214-7HG42 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SJ4214-7HG42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$90.2400 / $114.4200 | Buy Now | |
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for 5SJ4214-7HG42
5SJ4214-7HG42 CAD Models
5SJ4214-7HG42 Part Data Attributes:
|
5SJ4214-7HG42
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SJ4214-7HG42
Siemens
Thermal Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 36 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 121 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.3 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 125 V | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |