Part Details for 5SJ43038HG42 by Siemens
Overview of 5SJ43038HG42 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SJ43038HG42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-5SJ43038HG42-ND
|
DigiKey | MCB 5SJ4 3P 480/277 3A 10K D-TRI Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
28 In Stock |
|
$145.6250 / $201.3100 | Buy Now |
DISTI #
982-5SJ43038HG42
|
Mouser Electronics | Circuit Breakers MCB 5SJ4 3P 480/277 3A 10K D-TRIP | 5 |
|
$145.5100 / $201.2700 | Buy Now |