Part Details for 5SL6106-6 by Siemens
Overview of 5SL6106-6 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SL6106-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2052
|
Newark | Miniature Ckt Breaker, 1P, 6A, 400Vac Rohs Compliant: Yes |Siemens 5SL6106-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8700 / $10.4400 | Buy Now |
DISTI #
5SL6106-6
|
TME | Circuit breaker, 230VAC, Inom: 6A, Poles: 1, for DIN rail mounting Min Qty: 1 | 45 |
|
$4.4100 / $5.0900 | Buy Now |