Part Details for 5SL6110-6 by Siemens
Overview of 5SL6110-6 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SL6110-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2053
|
Newark | Miniature Ckt Breaker, 1P, 10A, 400Vac Rohs Compliant: Yes |Siemens 5SL6110-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 / $7.9400 | Buy Now |
DISTI #
5SL6110-6
|
TME | Circuit breaker, 230VAC, Inom: 10A, Poles: 1, Charact: B, 6kA, IP20 Min Qty: 1 | 21 |
|
$3.3100 / $3.8200 | Buy Now |
Part Details for 5SL6110-6
5SL6110-6 CAD Models
5SL6110-6 Part Data Attributes
|
5SL6110-6
Siemens
Buy Now
|
Compare Parts:
5SL6110-6
Siemens
|
Samacsys Manufacturer | SIEMENS |