Part Details for 5SL6116-6 by Siemens
Overview of 5SL6116-6 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SL6116-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2055
|
Newark | Miniature Ckt Breaker, 1P, 16A, 400Vac Rohs Compliant: Yes |Siemens 5SL6116-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $5.4200 | Buy Now |
DISTI #
5SL6116-6
|
TME | Circuit breaker, 230VAC, Inom: 16A, Poles: 1, Charact: B, 6kA, IP20 Min Qty: 1 | 28 |
|
$2.6200 / $3.0300 | Buy Now |
DISTI #
3529783
|
element14 Asia-Pacific | MINIATURE CKT BREAKER, 1P, 16A, 400VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.5220 | Buy Now |
DISTI #
3529783
|
Farnell | MINIATURE CKT BREAKER, 1P, 16A, 400VAC RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$12.6267 / $13.7280 | Buy Now |
Part Details for 5SL6116-6
5SL6116-6 CAD Models
5SL6116-6 Part Data Attributes:
|
5SL6116-6
Siemens
Buy Now
Datasheet
|
Compare Parts:
5SL6116-6
Siemens
Thermal Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 18 mm | |
Body Height | 76 mm | |
Body Length or Diameter | 90 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 440 V | |
Rated Voltage(DC) | 60 V | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |