Part Details for 5SL6116-7 by Siemens
Overview of 5SL6116-7 by Siemens
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SL6116-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2056
|
Newark | Miniature Ckt Breaker, 1P, 16A, 400Vac Rohs Compliant: Yes |Siemens 5SL6116-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5300 | Buy Now |
DISTI #
72733258
|
RS | SUPP PROT 230/400V,6KAIC,1 P,16A, C , 5SL6116-7 | Siemens 5SL6116-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$23.4400 / $31.0300 | Buy Now | |
DISTI #
5SL6116-7
|
TME | Circuit breaker, 230VAC, Inom: 16A, Poles: 1, Charact: C, 6kA, IP20 Min Qty: 1 | 13 |
|
$4.3300 / $5.0000 | Buy Now |
DISTI #
27H6767
|
Bürklin Elektronik | Circuit breaker, 1 pole, C Curve, 16 A, DIN rail Min Qty: 1 | 4 |
|
$17.1170 | Buy Now |
DISTI #
3529785
|
element14 Asia-Pacific | MINIATURE CKT BREAKER, 1P, 16A, 400VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.6182 | Buy Now |
DISTI #
3529785
|
Farnell | MINIATURE CKT BREAKER, 1P, 16A, 400VAC RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$17.1840 / $18.6755 | Buy Now |