There are no models available for this part yet.
Overview of 5SL6325-6 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5SL6325-6 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5SL6325-6
|
TME | Circuit breaker, 400VAC, Inom: 25A, Poles: 3, Charact: B, 6kA, IP20 Min Qty: 1 | 11 |
|
$14.7500 / $17.0100 | Buy Now |