Part Details for 5SP4380-8 by Siemens
Overview of 5SP4380-8 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5SP4380-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72733296
|
RS | SUP PTOR 5SP4 3P 480V 80A 5K D-TRIP , 5SP4380-8 | Siemens 5SP4380-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$326.2800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$281.2200 / $302.9800 | Buy Now | |
DISTI #
3475652
|
Farnell | RCBO, RCD, GFCI, AFDD CIRCUIT BREAKERS RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$310.4002 | Buy Now |